232272461073L
vs
NMCR1206FG10K7
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
YAGEO CORP
|
STACKPOLE ELECTRONICS INC
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
LASER TRIMMABLE
|
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.55 mm
|
Package Length |
3.1 mm
|
3.2 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
1.6 mm
|
1.6 mm
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, Paper, 10 Inch
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
|
Resistance |
10700 Ω
|
10700 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn)
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
1%
|
1%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Manufacturer Series |
|
NMCR
|
Series |
|
NMCR
|
|
|
|
Compare 232272461073L with alternatives
Compare NMCR1206FG10K7 with alternatives