232271119001 vs CRCW1206000ZRT1 feature comparison

232271119001 YAGEO Corporation

Buy Now Datasheet

CRCW1206000ZRT1 Vishay Dale

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE, RATED CURRENT: 2A
Construction Chip
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance
Resistor Type JUMPER
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Terminal Finish Gold (Au)
Terminal Shape WRAPAROUND
Base Number Matches 1 2

Compare 232271119001 with alternatives