232270622402L vs MCR01ZZPF2401 feature comparison

232270622402L YAGEO Corporation

Buy Now Datasheet

MCR01ZZPF2401 ROHM Semiconductor

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
YAGEO CORP ROHM CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e4 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.0625 W 0.063 W
2400 Ω 2400 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Nickel/Gold (Ni/Au) Tin (Sn)
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
Yes
SMT, 0402
8533.21.00.30
MCR01
RECTANGULAR PACKAGE
70 °C
MCR01ZZP (F TOL)

Compare 232270622402L with alternatives

Compare MCR01ZZPF2401 with alternatives