232270512224 vs MR04X224JBL feature comparison

232270512224 YAGEO Corporation

Buy Now Datasheet

MR04X224JBL Walsin Technology Corporation

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
YAGEO CORP WALSIN TECHNOLOGY CORP
CHIP, ROHS COMPLIANT CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE ANTI-SULFUR, RATED AC VOLTAGE (V): 50
Chip Chip
e4 e3
AR
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH BULK
0.0625 W 0.1 W
70 °C 70 °C
220000 Ω 220000 Ω
FIXED RESISTOR FIXED RESISTOR
AR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Gold (Au) TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
50 V 50 V
1 1
AEC-Q200; MIL-STD-202

Compare 232270512224 with alternatives

Compare MR04X224JBL with alternatives