232270486813 vs WCR-WCR0603LF-6812-F-P-LT feature comparison

232270486813 YAGEO Corporation

Buy Now Datasheet

WCR-WCR0603LF-6812-F-P-LT TT Electronics Resistors

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
YAGEO CORP TT ELECTRONICS PLC
CHIP, ROHS COMPLIANT SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE
Chip Rectangular
e3 e3
RC
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 13 INCH TR, Paper, 7 Inch
0.1 W 0.1 W
70 °C 70 °C
68100 Ω 68100 Ω
FIXED RESISTOR FIXED RESISTOR
RC0603
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
50 V 75 V
1 1

Compare 232270486813 with alternatives

Compare WCR-WCR0603LF-6812-F-P-LT with alternatives