232270471625L vs CDP06031M621%100PPM/KNP20 feature comparison

232270471625L YAGEO Corporation

Buy Now Datasheet

CDP06031M621%100PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP MICROTECH GMBH ELECTRONIC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
Construction Chip Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method TR, PAPER, 10 INCH TR, 13 Inch
Rated Power Dissipation (P) 0.1 W 0.125 W
Rated Temperature 70 °C
Resistance 1620000 Ω 1620000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Series CDP

Compare 232270471625L with alternatives

Compare CDP06031M621%100PPM/KNP20 with alternatives