232270471501 vs ADF0603150R1%100PPM/KKS feature comparison

232270471501 YAGEO Corporation

Buy Now Datasheet

ADF0603150R1%100PPM/KKS Microtech GmbH Electronic

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
YAGEO CORP MICROTECH GMBH ELECTRONIC
CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30
LASER TRIMMABLE
Chip Chip
e3 e3
RC0603
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.85 mm
TR, PAPER, 10 INCH Bulk
0.1 W 0.1 W
70 °C
150 Ω 150 Ω
FIXED RESISTOR FIXED RESISTOR
RC0603
0603 0603
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
WRAPAROUND
1% 1%
50 V 75 V
1 1
AEC-Q200

Compare 232270471501 with alternatives

Compare ADF0603150R1%100PPM/KKS with alternatives