232259351406 vs VZ07D220KBS feature comparison

232259351406 YAGEO Corporation

Buy Now Datasheet

VZ07D220KBS World Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS COMPONENTS WORLD PRODUCTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 14 V 14 V
Energy Absorbing Capacity-Max 1.7 J 1.3 J
Mounting Feature THROUGH HOLE MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.25 W 0.02 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE LUG
Working Voltage 18 V 18 V
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Package Description RADIAL LEADED
JESD-609 Code e0
Package Style Radial
Packing Method BULK
Rated Temperature 85 °C
Reference Standard CECC42000
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)

Compare 232259351406 with alternatives

Compare VZ07D220KBS with alternatives