232259351406 vs D73ZOV140RA01 feature comparison

232259351406 YAGEO Corporation

Buy Now Datasheet

D73ZOV140RA01 Maida Development Company

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PHILIPS COMPONENTS MAIDA DEVELOPMENT CO
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 14 V 14 V
Energy Absorbing Capacity-Max 1.7 J 1.3 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 18 V 18 V
Base Number Matches 1 1
Rohs Code Yes
Package Description RADIAL LEADED
JESD-609 Code e3
Package Style Radial
Reference Standard CECC42000
Technology METAL OXIDE FILM
Terminal Finish Tin (Sn)

Compare 232259351406 with alternatives

Compare D73ZOV140RA01 with alternatives