232258362716 vs VDRH07K275ALE feature comparison

232258362716 Vishay BCcomponents

Buy Now Datasheet

VDRH07K275ALE Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY BC COMPONENTS VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 275 V 275 V
Energy Absorbing Capacity-Max 40 J 40 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK AMMO PACK
Rated Temperature 125 °C 125 °C
Reference Standard CECC42000 CUL; IEC; UL; VDE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 350 V 350 V
Base Number Matches 1 2
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Additional Feature FLAME PROOF
JESD-609 Code e3
Package Height 13 mm
Package Length 9 mm
Package Style Radial
Package Width 4.9 mm
Rated Power Dissipation (P) 0.25 W
Technology METAL OXIDE
Terminal Finish MATTE TIN OVER NICKEL

Compare 232258362716 with alternatives

Compare VDRH07K275ALE with alternatives