232258362716
vs
B72207S0271K311
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY BC COMPONENTS
TDK CORP
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
275 V
275 V
Energy Absorbing Capacity-Max
40 J
21 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
BULK
TR
Rated Temperature
125 °C
Reference Standard
CECC42000
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
350 V
350 V
Base Number Matches
1
2
JESD-609 Code
e3
Rated Power Dissipation (P)
0.25 W
Terminal Finish
Tin (Sn)
Compare 232258362716 with alternatives
Compare B72207S0271K311 with alternatives