232-202/026-000/033-000
vs
721-202/008-047
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WAGO CORP
WAGO CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Category CO2 Kg
3.89
3.89
Additional Feature
CAGE CLAMP, LATCHED
CAGE CLAMP, LATCHED
Fastening Method
SPRING LOADED
SPRING LOADED
Mounting Type
CABLE
CABLE
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
2
2
Rated Current
15 A
15 A
Rated Voltage
300 V
300 V
Safety Approval
CSA; UL
CSA; UL; VDE
Terminal and Terminal Block Type
MODULAR TERMINAL BLOCK
MODULAR TERMINAL BLOCK
Wire Cross Section
2.5 mm2
2.5 mm2
Wire Gauge
12 AWG
12 AWG
Base Number Matches
1
1
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Compare 232-202/026-000/033-000 with alternatives
Compare 721-202/008-047 with alternatives