232-105/026-000/033-000 vs 232-205/026-000/033-000 feature comparison

232-105/026-000/033-000 WAGO Innovative Connections

Buy Now Datasheet

232-205/026-000/033-000 WAGO Innovative Connections

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WAGO CORP WAGO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature CAGE CLAMP, LATCHED CAGE CLAMP, LATCHED
Fastening Method SPRING LOADED SPRING LOADED
Mounting Type CABLE CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 5 5
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CSA; UL
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK MODULAR TERMINAL BLOCK
Wire Cross Section 2.5 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare 232-105/026-000/033-000 with alternatives

Compare 232-205/026-000/033-000 with alternatives