232-104-00ZN20-39SC-01 vs 240-382AP20-39SPPDNU feature comparison

232-104-00ZN20-39SC-01 Glenair Inc

Buy Now Datasheet

240-382AP20-39SPPDNU Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, POLARIZED
Body/Shell Style RECEPTACLE-RECEPTACLE RECEPTACLE-PLUG
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender FEMALE-MALE FEMALE-MALE
Coupling Type BAYONET-BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO YES
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ZINC NICKEL NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Total Number of Contacts 78 39
Base Number Matches 1 1

Compare 232-104-00ZN20-39SC-01 with alternatives

Compare 240-382AP20-39SPPDNU with alternatives