232-104-00MT22-55PE-01
vs
233-104-00NC17-35PN-03
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Body/Shell Style |
RECEPTACLE-RECEPTACLE
|
RECEPTACLE-RECEPTACLE
|
Connector Type |
CIRCULAR ADAPTER
|
CIRCULAR ADAPTER
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE-MALE
|
MALE-MALE
|
Contact Material |
NOT SPECIFIED
|
|
Coupling Type |
BAYONET-BAYONET
|
THREADED-THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
NICKEL
|
ZINC-COBOLT
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Total Number of Contacts |
110
|
110
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 232-104-00MT22-55PE-01 with alternatives
Compare 233-104-00NC17-35PN-03 with alternatives