232-104-00MT22-53SD-01 vs 231-104-00NC23-53SB-02 feature comparison

232-104-00MT22-53SD-01 Glenair Inc

Buy Now Datasheet

231-104-00NC23-53SB-02 Glenair Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Body/Shell Style RECEPTACLE-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE-MALE FEMALE-MALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET-BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL ZINC
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 106 106
Base Number Matches 1 1

Compare 232-104-00MT22-53SD-01 with alternatives

Compare 231-104-00NC23-53SB-02 with alternatives