232-104-00M10-2PA-01 vs 232-104-00NC10-2PA-01 feature comparison

232-104-00M10-2PA-01 Glenair Inc

Buy Now Datasheet

232-104-00NC10-2PA-01 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Body/Shell Style RECEPTACLE-RECEPTACLE RECEPTACLE-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender MALE-MALE MALE-MALE
Coupling Type BAYONET-BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL ZINC
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 4 4
Base Number Matches 1 1

Compare 232-104-00M10-2PA-01 with alternatives

Compare 232-104-00NC10-2PA-01 with alternatives