232-103-H7Z116-35SD-01 vs 233-103-H7Z117-35SN-01 feature comparison

232-103-H7Z116-35SD-01 Glenair Inc

Buy Now Datasheet

233-103-H7Z117-35SN-01 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, POLARIZED
Body/Shell Style RECEPTACLE-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender FEMALE-FEMALE FEMALE-FEMALE
Coupling Type BAYONET-BAYONET THREADED-THREADED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option HERMETIC HERMETIC
Shell Material STAINLESS STEEL STAINLESS STEEL
Total Number of Contacts 110 110
Base Number Matches 1 1

Compare 232-103-H7Z116-35SD-01 with alternatives

Compare 233-103-H7Z117-35SN-01 with alternatives