232-103-H7Z110-35PC-02 Glenair IncBuy Now Datasheet |
240-381ANF11-35PSPANU Glenair IncBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | GLENAIR INC | GLENAIR INC |
Reach Compliance Code | compliant | compliant |
Additional Feature | STANDARD: MIL-DTL-38999 | STANDARD: MIL-DTL-38999, POLARIZED |
Body/Shell Style | RECEPTACLE-RECEPTACLE | RECEPTACLE-PLUG |
Connector Type | CIRCULAR ADAPTER | CIRCULAR ADAPTER |
Contact Gender | MALE-FEMALE | MALE-FEMALE |
Coupling Type | BAYONET-BAYONET | BAYONET-BAYONET |
DIN Conformance | NO | NO |
Empty Shell | NO | NO |
Filter Feature | NO | YES |
IEC Conformance | NO | NO |
MIL Conformance | YES | YES |
Mixed Contacts | NO | NO |
Mounting Type | PANEL | |
Option | HERMETIC | GENERAL PURPOSE |
Shell Material | STAINLESS STEEL | ALUMINUM ALLOY |
Total Number of Contacts | 26 | 13 |
Base Number Matches | 1 | 1 |
Shell Finish | CADMIUM | |