232-103-H7FT14-15PC-01 vs 240-381AZN15-15PSCENU feature comparison

232-103-H7FT14-15PC-01 Glenair Inc

Buy Now Datasheet

240-381AZN15-15PSCENU Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, POLARIZED
Body/Shell Style RECEPTACLE-RECEPTACLE RECEPTACLE-PLUG
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender MALE-FEMALE MALE-FEMALE
Coupling Type BAYONET-BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO YES
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish TIN ZINC NICKEL
Shell Material CARBON STEEL ALUMINUM ALLOY
Total Number of Contacts 30 15
Base Number Matches 1 1

Compare 232-103-H7FT14-15PC-01 with alternatives

Compare 240-381AZN15-15PSCENU with alternatives