2315-6211-TG
vs
M30-6001506
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
HARWIN PLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
3M
Body Breadth
0.1 inch
0.134 inch
Body Depth
0.159 inch
0.189 inch
Body Length
1.5 inch
0.921 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
TIN LEAD
Contact Finish Termination
TIN LEAD OVER NICKEL
TIN LEAD
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
500000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
POLYAMIDE
JESD-609 Code
e0
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.049 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
1.25 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Additional Feature
LOW PROFILE, POLARIZED
Board Mounting Option
PEG
Contact Resistance
25 mΩ
Insertion Force-Max
4.8928 N
Polarization Key
POLARIZED HOUSING
Withdrawl Force-Min
.5004 N
Compare 2315-6211-TG with alternatives
Compare M30-6001506 with alternatives