231-104-09ZN11-2PD-01
vs
232-104-00AL10-2PB-02
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
STANDARD: MIL-DTL-38999
|
Body/Shell Style |
RECEPTACLE-PLUG
|
RECEPTACLE-RECEPTACLE
|
Connector Type |
CIRCULAR ADAPTER
|
CIRCULAR ADAPTER
|
Contact Gender |
MALE-MALE
|
MALE-MALE
|
Coupling Type |
BAYONET-BAYONET
|
BAYONET-BAYONET
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
ZINC NICKEL
|
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Total Number of Contacts |
2
|
4
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Contact Finish Mating |
|
GOLD
|
Contact Finish Termination |
|
GOLD
|
Contact Material |
|
NOT SPECIFIED
|
JESD-609 Code |
|
e4
|
|
|
|
Compare 231-104-09ZN11-2PD-01 with alternatives
Compare 232-104-00AL10-2PB-02 with alternatives