231-104-09NF25-24SC-02 vs 240-382AZN24-24SPCXNU feature comparison

231-104-09NF25-24SC-02 Glenair Inc

Buy Now Datasheet

240-382AZN24-24SPCXNU Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant compliant
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, POLARIZED
Body/Shell Style RECEPTACLE-PLUG RECEPTACLE-PLUG
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender FEMALE-MALE FEMALE-MALE
Coupling Type BAYONET-BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO YES
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM ZINC NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 24 24
Base Number Matches 1 1

Compare 231-104-09NF25-24SC-02 with alternatives

Compare 240-382AZN24-24SPCXNU with alternatives