231-104-09NF11-2PC-03
vs
BFR28-7P1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
ITT CANNON
Reach Compliance Code
not_compliant
unknown
Additional Feature
STANDARD: MIL-DTL-38999
MIL-C-5015 POLARIZED
Body/Shell Style
RECEPTACLE-PLUG
RECEPTACLE-RECEPTACLE
Connector Type
CIRCULAR ADAPTER
CIRCULAR ADAPTER
Contact Gender
MALE-MALE
MALE-MALE
Coupling Type
BAYONET-BAYONET
THREADED-THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
2
2
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Contact Finish Mating
SILVER
Contact Finish Termination
SILVER
Contact Material
COPPER ALLOY
JESD-609 Code
e4
Compare 231-104-09NF11-2PC-03 with alternatives
Compare BFR28-7P1 with alternatives