231-104-09MT25-43SB-01
vs
942-005MJ-43PN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999 SERIES III
Body/Shell Style
RECEPTACLE-PLUG
RECEPTACLE-PLUG
Connector Type
CIRCULAR ADAPTER
CIRCULAR ADAPTER
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE-MALE
MALE-FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Coupling Type
BAYONET-BAYONET
THREADED-THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINIUM ALLOY
Total Number of Contacts
43
43
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.80.00
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Reference Standard
MIL
Compare 231-104-09MT25-43SB-01 with alternatives
Compare 942-005MJ-43PN with alternatives