231-104-09AL25-24PB-03
vs
231-104-09NF21-24PN-01
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
STANDARD: MIL-DTL-38999
|
Body/Shell Style |
RECEPTACLE-PLUG
|
RECEPTACLE-PLUG
|
Connector Type |
CIRCULAR CONNECTOR ADAPTER
|
CIRCULAR CONNECTOR ADAPTER
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE-MALE
|
MALE-MALE
|
Contact Material |
NOT SPECIFIED
|
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Total Number of Contacts |
24
|
24
|
Base Number Matches |
1
|
1
|
Shell Finish |
|
CADMIUM
|
|
|
|
Compare 231-104-09AL25-24PB-03 with alternatives
Compare 231-104-09NF21-24PN-01 with alternatives