231-104-09AL13-35PA-01
vs
231-104-00NF13-35PD-01
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
not_compliant
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999
Body/Shell Style
RECEPTACLE-PLUG
RECEPTACLE-RECEPTACLE
Connector Type
CIRCULAR ADAPTER
CIRCULAR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE-MALE
MALE-MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET-BAYONET
BAYONET-BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Total Number of Contacts
22
44
Base Number Matches
1
1
Shell Finish
CADMIUM
Compare 231-104-09AL13-35PA-01 with alternatives
Compare 231-104-00NF13-35PD-01 with alternatives