231-104-09AL11-2PA-01 vs 231-104-09MT11-2PA-01 feature comparison

231-104-09AL11-2PA-01 Glenair Inc

Buy Now Datasheet

231-104-09MT11-2PA-01 Glenair Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Body/Shell Style RECEPTACLE-PLUG RECEPTACLE-PLUG
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE-MALE MALE-MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type BAYONET-BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 2 2
Base Number Matches 1 1
Shell Finish NICKEL

Compare 231-104-09AL11-2PA-01 with alternatives

Compare 231-104-09MT11-2PA-01 with alternatives