231-104-07ZN23-35SC-02 vs 232-103-H7Z122-35SN-02 feature comparison

231-104-07ZN23-35SC-02 Glenair Inc

Buy Now Datasheet

232-103-H7Z122-35SN-02 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender FEMALE-FEMALE FEMALE-FEMALE
Coupling Type BAYONET-BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE HERMETIC
Shell Finish ZINC NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Total Number of Contacts 200 200
Base Number Matches 1 1
Body/Shell Style RECEPTACLE-RECEPTACLE

Compare 231-104-07ZN23-35SC-02 with alternatives

Compare 232-103-H7Z122-35SN-02 with alternatives