231-104-07ZN15-15PB-01 vs 240-382ANF14-15PSPANU feature comparison

231-104-07ZN15-15PB-01 Glenair Inc

Buy Now Datasheet

240-382ANF14-15PSPANU Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant not_compliant
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, POLARIZED
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender MALE-FEMALE MALE-FEMALE
Coupling Type BAYONET-BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO YES
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ZINC NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 30 15
Base Number Matches 1 1
Body/Shell Style RECEPTACLE-PLUG

Compare 231-104-07ZN15-15PB-01 with alternatives

Compare 240-382ANF14-15PSPANU with alternatives