231-104-07MT25-19PA-03 vs 240-382AMT24-19PSCZNU feature comparison

231-104-07MT25-19PA-03 Glenair Inc

Buy Now Datasheet

240-382AMT24-19PSCZNU Glenair Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, POLARIZED
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE-FEMALE MALE-FEMALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET-BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO YES
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 38 19
Base Number Matches 1 1
Body/Shell Style RECEPTACLE-PLUG

Compare 231-104-07MT25-19PA-03 with alternatives

Compare 240-382AMT24-19PSCZNU with alternatives