231-104-00MT11-99SB-01
vs
941-002NA-1P1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-C-28840, ENVIRONMENT RESISTANT
Connector Type
CIRCULAR ADAPTER
CIRCULAR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE-MALE
FEMALE-MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET-BAYONET
THREADED-THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Total Number of Contacts
14
7
Base Number Matches
1
1
Body/Shell Style
PLUG-RECEPTACLE
Compare 231-104-00MT11-99SB-01 with alternatives
Compare 941-002NA-1P1 with alternatives