231-104-00M9-98PN-02
vs
BFR14S-1P1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
MIL-C-5015 POLARIZED
|
Connector Type |
CIRCULAR CONNECTOR ADAPTER
|
CIRCULAR CONNECTOR ADAPTER
|
Contact Gender |
MALE-MALE
|
MALE-MALE
|
Coupling Type |
BAYONET
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
NICKEL
|
|
Shell Material |
ALUMINUM ALLOY
|
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Factory Lead Time |
|
4 Days
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Mating |
|
SILVER
|
Contact Finish Termination |
|
SILVER
|
Contact Material |
|
COPPER ALLOY
|
JESD-609 Code |
|
e4
|
|
|
|
Compare 231-104-00M9-98PN-02 with alternatives
Compare BFR14S-1P1 with alternatives