231-103-H7Z125-19PB-02
vs
231-103-H7ZL25-19PB-02
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Category CO2 Kg
4
4
Candidate List Date
2018-01-15
2018-01-15
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.10
CMRT V4.10
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999, POLARIZED
Body/Shell Style
RECEPTACLE-RECEPTACLE
RECEPTACLE-RECEPTACLE
Connector Type
CIRCULAR ADAPTER
CIRCULAR ADAPTER
Contact Gender
MALE-FEMALE
MALE-FEMALE
Coupling Type
BAYONET-BAYONET
BAYONET-BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Option
HERMETIC
HERMETIC
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Total Number of Contacts
38
38
Base Number Matches
1
1
Shell Finish
NICKEL
Compare 231-103-H7Z125-19PB-02 with alternatives
Compare 231-103-H7ZL25-19PB-02 with alternatives