231-103-H7Z115-15SA-02
vs
951-06RA14-15S-50
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
DEUTSCH CORP
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-C-26482
Body/Shell Style
RECEPTACLE-RECEPTACLE
PLUG
Connector Type
CIRCULAR ADAPTER
MIL SERIES CONNECTOR
Contact Gender
FEMALE-FEMALE
FEMALE
Coupling Type
BAYONET-BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE
Option
HERMETIC
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Total Number of Contacts
30
15
Base Number Matches
1
2
Backshell Type
SOLID
Contact Quantities
14, 1
Contact Sizes
20, 16
Degrees of Rotation
Other Description
15 CONTACTS, MALE, MIL SERIES CONNECTOR
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Polarization
N
Shell Finish
CADMIUM
Shell Size
14
Termination Type
CRIMP
Unique Insert Number
14-15
Compare 231-103-H7Z115-15SA-02 with alternatives
Compare 951-06RA14-15S-50 with alternatives