231-103-H7Z115-15PC-02 vs 232-103-H7ZL14-15PN-03 feature comparison

231-103-H7Z115-15PC-02 Glenair Inc

Buy Now Datasheet

232-103-H7ZL14-15PN-03 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999
Body/Shell Style RECEPTACLE-RECEPTACLE RECEPTACLE-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender MALE-FEMALE MALE-FEMALE
Coupling Type BAYONET-BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option HERMETIC HERMETIC
Shell Material STAINLESS STEEL STAINLESS STEEL
Total Number of Contacts 30 30
Base Number Matches 1 1
Shell Finish NICKEL

Compare 231-103-H7Z115-15PC-02 with alternatives

Compare 232-103-H7ZL14-15PN-03 with alternatives