2305A-1HDCI8 vs IDT2305A-1HDCI8 feature comparison

2305A-1HDCI8 Integrated Device Technology Inc

Buy Now Datasheet

IDT2305A-1HDCI8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description SOP, SOP8,.25 SOIC-8
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Max I(ol) 0.012 A 0.012 A
Moisture Sensitivity Level 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 20
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Family 2305
Input Conditioning STANDARD
Length 4.9276 mm
Logic IC Type PLL BASED CLOCK DRIVER
Number of Functions 1
Number of Inverted Outputs
Number of True Outputs 4
Output Characteristics 3-STATE
Propagation Delay (tpd) 0.35 ns
Same Edge Skew-Max (tskwd) 0.25 ns
Seated Height-Max 1.7272 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Width 3.937 mm
fmax-Min 133 MHz

Compare 2305A-1HDCI8 with alternatives

Compare IDT2305A-1HDCI8 with alternatives