2305A-1HDCI8 vs 2305A-1HDC feature comparison

2305A-1HDCI8 Integrated Device Technology Inc

Buy Now Datasheet

2305A-1HDC Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Total Weight 79.8 79.8
Category CO2 Kg 11.9 11.9
CO2 949.62 949.62
Compliance Temperature Grade Industrial: -40C to +85C Commercial: +0C to +70C
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1 7439-92-1
CAS Accounted for Wt 93 93
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4 7439-92-1, 1333-86-4
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD FMD
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Max I(ol) 0.012 A 0.012 A
Moisture Sensitivity Level 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 20
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
kg CO2e/kg 11.9
Average Weight (mg) 66.775
CO2e (mg) 794.622
Family 2305
Input Conditioning STANDARD
Length 4.9022 mm
Logic IC Type PLL BASED CLOCK DRIVER
Number of Functions 1
Number of Inverted Outputs
Number of True Outputs 4
Output Characteristics 3-STATE
Propagation Delay (tpd) 0.35 ns
Same Edge Skew-Max (tskwd) 0.25 ns
Seated Height-Max 1.7526 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Width 3.9116 mm
fmax-Min 133 MHz

Compare 2305A-1HDCI8 with alternatives

Compare 2305A-1HDC with alternatives