2305-1PGG
vs
2305-1DCG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
SOIC
Pin Count
8
8
Manufacturer Package Code
PGG8
DCG8
Reach Compliance Code
unknown
compliant
ECCN Code
NLR
HTS Code
8542390001
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Renesas Electronics
JESD-609 Code
e3
e3
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
1
1
Peak Reflow Temperature (Cel)
260
260
Terminal Finish
TIN
MATTE TIN
Base Number Matches
2
2
Package Description
SOP, SOP8,.25
Factory Lead Time
12 Weeks
Family
2305
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Max I(ol)
0.008 A
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Propagation Delay (tpd)
0.35 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
fmax-Min
133 MHz
Compare 2305-1DCG with alternatives