2302-26-S-02-3.2
vs
1136-3046-26S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SINGATRON ENTERPRISE CO LTD
TEKCON ELECTRONICS CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.358 inch
0.2 inch
Body Depth
0.358 inch
0.1 inch
Body Length
1.602 inch
1.3 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Gender
MALE
MALE
Contact Material
BRASS
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
700VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
POLYESTER
GLASS FILLED POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
FLASH inch
30u inch
Polarization Key
SHRD CENTER
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Length
0.126 inch
0.13 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
26
26
Base Number Matches
1
1
Mounting Option 1
LOCKING
Compare 2302-26-S-02-3.2 with alternatives
Compare 1136-3046-26S with alternatives