23-215A/T1D-AQ2R2N/3T
vs
19-217/T1D-CQ2R2TY/3T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description |
ROHS COMPLIANT, SMD, 2 PIN
|
ROHS COMPLIANT, SMD, 0603, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
PURE WHITE
|
PURE WHITE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Lens Type |
DIFFUSED YELLOW
|
DIFFUSED YELLOW
|
Luminous Intensity-Nom |
135.0 mcd
|
135.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.6 mm
|
0.4 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
3 mm
|
1.2 mm
|
Viewing Angle |
130 deg
|
130 deg
|
Base Number Matches |
1
|
2
|
Forward Voltage-Max |
|
3 V
|
Luminous Intensity-Min |
|
0.09 cd
|
Reverse Voltage-Max |
|
5 V
|
|
|
|
Compare 23-215A/T1D-AQ2R2N/3T with alternatives
Compare 19-217/T1D-CQ2R2TY/3T with alternatives