22AR1KLF
vs
TS3YJ102MR15
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1413
SMT, 1413
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.50
8533.40.80.50
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SCREW
SCREW
Construction
Rectangular
Trimmer
Ganging Number
1
1
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-50 °C
-55 °C
Package Height
2.21 mm
2.2 mm
Package Length
3.51 mm
3.5 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Packing Method
BULK
TR
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
70 °C
Resistance
1000 Ω
1000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
220 deg
220 deg
Size Code
1413
1413
Surface Mount
YES
YES
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Shape
WRAPAROUND
J BEND
Tolerance
20%
20%
Working Voltage
200 V
200 V
Base Number Matches
2
1
Pbfree Code
Yes
Compare 22AR1KLF with alternatives
Compare TS3YJ102MR15 with alternatives