2291.25P vs 2291.25PMXP feature comparison

2291.25P Littelfuse Inc

Buy Now Datasheet

2291.25PMXP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic SLOW SLOW
Body Height 14.48 mm 14.48 mm
Body Length or Diameter 4.5 mm 4.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 9 J 9 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 100 A 100 A
Rated Current 1.25 A 1.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; METI; PSE; UL CE; CSA; METI; PSE; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Packing Method BULK

Compare 2291.25P with alternatives

Compare 2291.25PMXP with alternatives