227TTA063MPX
vs
NAE221M63V10X25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
754 mΩ
Length
25 mm
25 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Axial
Axial
Packing Method
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
490 mA
413 mA
Base Number Matches
2
1
Custom Capabilities
Vents On Cans Over 8mm Diameter
Leakage Current
0.2772 mA
Manufacturer Series
NAE
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
TUBULAR PACKAGE
Series
NAE
Surface Mount
NO
Tan Delta
0.1
Terminal Shape
WIRE
Compare 227TTA063MPX with alternatives
Compare NAE221M63V10X25 with alternatives