227SMH016M vs UCL1C221MCL1GS feature comparison

227SMH016M Cornell Dubilier Electronics Inc

Buy Now Datasheet

UCL1C221MCL1GS Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC NICHICON CORP
Package Description LEAD FREE , 2626
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1507 mΩ
Height 7.7 mm 7.7 mm
JESD-609 Code e3 e6
Leakage Current 0.0352 mA 0.0352 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 120 mA 300 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.18 0.16
Terminal Finish Matte Tin (Sn) Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Nichicon
Packing Method TAPE
Reference Standard AEC-Q200

Compare 227SMH016M with alternatives

Compare UCL1C221MCL1GS with alternatives