227SMH016M
vs
16CE220LX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ILLINOIS CAPACITOR INC
SUN ELECTRONIC INDUSTRIES CORP
Package Description
, 2626
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
1507 mΩ
JESD-609 Code
e3
e6
Leakage Current
0.0352 mA
0.0352 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
105 mA
180 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.2
0.16
Terminal Finish
Matte Tin (Sn)
TIN BISMUTH
Terminal Shape
FLAT
FLAT
Base Number Matches
2
3
HTS Code
8532.22.00.20
Diameter
6.3 mm
Height
7.7 mm
Length
6.6 mm
Package Style
SMT
Packing Method
TR, 15 INCH
Reference Standard
AEC-Q200
Width
6.6 mm
Compare 16CE220LX with alternatives