227E2R2U350SP vs SMG350VB2R2M feature comparison

227E2R2U350SP Cornell Dubilier Electronics Inc

Buy Now Datasheet

SMG350VB2R2M Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 145000 mΩ
Leakage Current 0.0454 mA 0.117 mA
Manufacturer Series 227 SMG
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 35 mA 38 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Tan Delta 0.24

Compare 227E2R2U350SP with alternatives

Compare SMG350VB2R2M with alternatives