227CKS025M
vs
ROS-25V221M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
ELNA CO LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Tape & Reel, Ammo Pack, Cut/Formed Leads
If Necessary, Drawings Can Be Provided
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
1206 mΩ
Leakage Current
0.055 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
330 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Shape
WIRE
Base Number Matches
2
1
ECCN Code
EAR99
Compare 227CKS025M with alternatives
Compare ROS-25V221M with alternatives