22759/43-22-6
vs
22759/44-22-95
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
Factory Lead Time
40 Weeks
Samacsys Manufacturer
TE Connectivity
Application
AIRFRAME
GENERAL PURPOSE, LIGHTWEIGHT
Cable Types
SPEC 55A
Conductor Finish
SILVER
SILVER
Conductor Material
COPPER ALLOY
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Cross Section Area
0.38 mm2
0.326 mm2
DIN Conformance
NO
NO
Diameter
1.09 mm
1.09 mm
IEC Conformance
NO
NO
Insulator Material
FLUOROPOLYER
Jacket Material
FLUOROPOLYER
MIL Conformance
NO
NO
Number of Conductors
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Rated Voltage
600 V
600 V
Resistance
0.05 Ω
Shielding
NO
NO
Stranding
19X34
19x34
Wire Gauge
22 AWG
22 AWG
Wire Size-Max
22 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
COMMUNICATION CABLE
Base Number Matches
1
1
Compare 22759/43-22-6 with alternatives
Compare 22759/44-22-95 with alternatives