22759/33-26-92 vs M22759/33-26-4 feature comparison

22759/33-26-92 TE Connectivity

Buy Now Datasheet

M22759/33-26-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Base Number Matches 1 3
Additional Feature STANDARD: MIL-W-22759
Approvals MIL
Cable Types MIL-DTL-22759
Conductor Finish SILVER
Conductor Material COPPER ALLOY
Construction STRANDED
Diameter 0.81 mm
Insulator Material CROSSLINKED EXTRUDED MODIFIED ETFE
MIL Conformance YES
Number of Conductors 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Rated Voltage 600 V
Resistance 0.147 Ω
Shielding NO
Stranding 19X38
Wire Gauge 26 AWG
Wire Size-Max 26 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE

Compare 22759/33-26-92 with alternatives

Compare M22759/33-26-4 with alternatives